Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » TDK » TDK RF Antennas, Diplexers, Baluns, Filters, and Couplers
NEWEST Products
TDK RF Diplexers, Filters and Baluns

TDK RF Chip Antennas , Diplexers , Baluns , Filters, and Couplers include a large selection to suit a wide variety of uses such as cellular phones, wireless LAN, and Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK RF Chip Antennas , Diplexers , Baluns , Filters, and Couplers make full use of material technologies such as ferrites and ceramics, as well as thin-film technologies. TDK RF Chip Antennas , Diplexers , Baluns , Filter, and Coupler components provide leading edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz & 5GHz WLAN.

Antennas

TDK Ceramic Chip Antennas for the 2.4 GHz band offer band width of 42MHz with a linear polarization at 50Ω impedance. TDK Ceramic Chip Antennas have an storage and operating temperature range of -40 to +85° C. The maximum return loss in the bandwidth is -5dB. TDK Ceramic Chip Antennas are miniature antennas suitable for use in mobile devices and Wi-Fi applications.

View Product List

Diplexers

TDK Diplexers are suitable for band-switching in a Dual Band System. TDK Diplexers offer low insertion loss. They have a small size, a low profile, and are light weight. No adjustment is required for use and they are available for various frequencies. TDK Diplexers are useful in applications such as cellular phones, wireless LAN, and Bluetooth®.

View Product List

Baluns

TDK offers an extensive range of Baluns . TDK Baluns are useful in applications such as cellular phones, wireless LAN, and Bluetooth®.To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK Baluns make full use of material technologies such as ferrites and ceramics in a thin-film technology. TDK Baluns provide leading edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz & 5GHz WLAN.


View Product List

Filters

TDK offers an extensive range of Filters . TDK Filters are available in low pass, high pass, and band pass configurations. TDK Filters are useful in applications such as cellular phones, wireless LAN, and Bluetooth®. To meet the ever increasing demand for compact, slim, lightweight, and high performing components, TDK Filters make full use of material technologies such as ferrites and ceramics in a thin-film technology. TDK Filters provide leading edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz & 5GHz WLAN.

View Product List

Couplers
TDK offers Directional Coupler series, including the HHM Series Multilayer Chip Directional Couplers for LTE/GSM/DCS/PCS and the TFS Series Couplers. The HHM29xxxx Series includes a variety of coupling characteristics and frequency ranges, including the HHM2909C4 that offers four frequency ranges from 777MHz to 1910MHz, coupling factor range from 12.8±1.0dB to 20.4±1.0dB, and operating temperature range from -40ºC to +85ºC.

TDK Directional Couplers


View Product List
Datasheet



  • TDK
  • Wireless
  • Audio & Signal Transformers