Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Tektronix » Tektronix THS3000 Series Handheld Oscilloscopes
NEWEST Products
Tektronix THS3000 Series Handheld Oscilloscopes
Click on image to view
Product Demo

View Product List

Tektronix THS3000 Series Handheld Oscilloscopes

The THS3000 Series from Tektronix is designed to perform advanced debugging and analysis in field and lab environments. For engineers and technicians tasked with making both in-lab and in-field measurements, the THS3000 Series offers the highest performing Handheld Oscilloscopes on the market today. Two bandwidth models are available: 100 MHz with 2.5 GS/s maximum sampling rate and 200 MHZ with 5 GS/s sample rate. Both models come with four fully isolated and floating channels with a 10,000 point record length for each channel. The THS3000 Series performs 21 automatic measurements as well as waveform math and FFT spectral analysis. The THS3000 Series, when used with Tektronix voltage and current probes, is equipped to handle power measurements on motor drives, power converters/inverters, and power semiconductor devices.

Features
  • Four isolated channels
  • 10K points record length per channel
  • Dedicated front-panel controls
  • Waveform limit testing
  • Data logging features
  • 7 hour battery
  • Just 4.8 lbs (2.2 kg)
  • USB host and USB mini ports

Applications
  • Embedded Analog and Digital Design
  • Power Devices, Power Electronics, and Power Supply Design
  • Automotive and Avionics Design and Maintenance
  • Industrial Equipment Design and Installation
  • Field Test and Service
Benefits
  • Safely and easily make 4-channel floating or differential measurements, including 3-phase power measurements.
  • Capture more signal information at higher sample rates to clearly see signal details.
  • Spend less time learning and more time on your task with easy-to-use front-panel controls.
  • Automatically monitor up to four signals and evaluate pass or fail results determined by predefined boundaries.
  • Quickly find signal anomalies by using the TrendPlot™ function or by capturing multiple waveform screens for playback and review
  • Work where you need to with up to 7 hours of continuous battery operation.
  • Easily transport from the lab to the field with the lightweight and compact design.
  • Quickly and easily save instrument settings, screenshots, and waveform data onto a flash device or transfer the data directly to a PC.
 
 
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Tektronix
  • Test & Measurement