Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Trompeter / Cinch Connectivity Solutions » Trompeter / Cinch Connectivity Twinax/Triax Connectors
NEWEST Products
Trompeter / Cinch Connectivity

Trompeter / Cinch Connectivity
Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 "External Stores." Twinax/Triax Connectors from Trompeter are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems.

The TRB/TRT Series is available as miniature 2,3,4-lug and push-on Twinax/Triax Connectors. These connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50 micro inch gold.


The TRS/TTM Series is a sub-miniature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.

TRB/TRT Features
  • All metallic parts are machined/formed to extremely close tolerances
  • All bodies are made of top quality brass with bright nickelplated, non-tarnish finish
  • Fully enclosed, heat-treated, beryllium-copper outer conductor spring (not half hard slotted brass), a patented feature
  • Heat-treated, beryllium-copper center socket contact with 50 millionths inch gold plating



TRS/TTM Features
  • Solderable Wrench Crimp versions for cables with up to .215" outer diameter
  • Tool Crimp versions for quick termination of cables with up to .250" outer diameter
  • 3-lug, 4-lug, and threaded versions provide different levels of mechanical stability and keying
  • Does not require mechanical alignment for mating
  • Meets MIL-C-49142, 48-hour salt spray requirement
  • Special plating available to satisfy MIL-STD-1344 500-hour salt spray requirement
  • Push-on versions for test cable applications
  • Fewer pieces to assemble
  • Trompeter / Cinch Connectivity Solutions
  • Connectors|Connector-RF