Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay VCNL4010
NEWEST Products
Vishay Semiconductors VCNL4010 Proximity & Ambient Light Sensor

Vishay Semiconductors VCNL4010 Proximity & Ambient Light Sensor

View Product Detail

Additional Resources

Vishay Semiconductors VCNL4010
Proximity & Ambient Light Sensor

Vishay Semiconductors VCNL4010 Proximity & Ambient Light Sensor is a surface mount, fully integrated proximity and ambient light sensor, with the infrared emitter included in the package. It includes a signal processing IC and features a standard I2C communication interface. Vishay Semiconductors VCNL4010 Proximity & Ambient Light Sensor has 16 bit resolution and also features an interrupt function.

Also available! View all Vishay Semiconductors VCNL Proximity & Ambient Light Sensors


Applications
  • Proximity sensor for mobile devices for touch screen locking, power saving, etc.
    • Smart phones
    • Touch phones
    • PDA
    • GPS
  • Integrated ambient light function for display/keypad contrast control and dimming of mobile devices
  • Proximity/optical switch for consumer, computing, and industrial devices and displays
  • Dimming control for consumer, computing, and industrial displays
Features
  • No mechanical barriers are required to optically isolate the emitter from the detector
  • Integrated infrared emitter, ambient light sensor, proximity sensor, & signal conditioning IC
  • Interrupt function
  • Communication via I²C interface
  • Compliant to RoHS Directive 2002/95/EC & in accordance to WEEE 2002/96/EC
  • Package type: surface mount

Ambient Light Function Features
  • Built-in ambient light photo-pin-diode with close-to-human-eye sensitivity
  • 16 bit dynamic range: 0.25lx to 16klx
  • 100Hz and 120Hz flicker noise rejection
Proximity Function Features
  • Built-in infrared emitter & photo-pin-diode for proximity function
  • 16-bit effective resolution for proximity detection range ensures excellent cross-talk immunity
  • Programmable LED drive current: 10mA to 200mA in 10mA steps
  • Excellent ambient light suppression by signal modulation
  • Proximity distance up to 200mm

Specifications
  • Dimensions (L x W x H in mm): 3.95 x 3.95 x 0.75
  • Supply voltage range VDD: 2.5V to 3.6V
  • Supply voltage range IR anode: 2.5V to 5V
  • I2C Bus H-level range: 1.7V to 5V
  • Floor life: 72h, MSL 4, acc. J-STD-020
  • Low stand-by current consumption: 1.5μA


Circuit Block Diagram
Circuit Block Diagram

Package Dimensions in mm
Package Dimensions
  • Vishay
  • Display Technology|Lighting|Sensing
  • Optoelectronics|Optical Detectors and Sensors|Sensors