Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay VJ Series Non-Magnetic MLCCs
NEWEST Products

Vishay/Vitramon VJ Series Non-Magnetic MLCCs

Vishay/Vitramon's VJ Series Non-Magnetic MLCCs are manufactured with non-magnetic materials and safety screened for magnetic properties. The VJ Series Non-Magnetic MLCCs from Vishay/Vitramon are available in a wide range of case sizes, voltage ratings, and capacitance values, with both C0G (NPO) and X7R/X5R dielectrics offered and a wet build process.

View other Super 12 Featured Products

ADDITIONAL FEATURES
  • Allowed assembly methods are conductive epoxy bonding and IR reflow
  • Reliable Noble Metal Electrode (NME) system
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
APPLICATIONS
  • Magnetic Resonance Imaging (MRI)
  • Medical test and diagnostic equipment
  • High Rel medical systems
  • High Rel aviation systems
  • Laboratory analysis systems
  • Navigation and electronic test equipment
  • Audio amplifiers
ELECTRICAL SPECIFICATIONS:
NON-MAGNETIC C0G (NPO)
NON-MAGNETIC X7R/X5R
GENERAL SPECIFICATION
Note
Electrical characteristics at +25ºC unless otherwise specified

Operating Temperature: -55ºC to +125ºC

Capacitance Range: 0.5pF to 56nF

Voltage Range: 10VDC to 3000VDC

Temperature Coefficient of Capacitance (TCC):
0 ppm/ºC ± 30 ppm/ºC from -55ºC to +125ºC

Dissipation Factor (DF):
0.1% maximum at 1.0 VRMS and
1 MHz for values ≤ 1000 pF
0.1% maximum at 1.0 VRMS and
1 kHz for values > 1000 pF

Insulating Resistance:
At +25ºC 100,000 MΩ min. or 1000ΩF whichever is less
At +125ºC 10,000 MΩ min. or 100ΩF whichever is less

Aging: 0% maximum per decade


Dielectric Strength Test:

Performed per method 103 of EIA 198-2-E.
Applied test voltages
≤200 VDC-rated:
250% of rated voltage
500 VDC-rated:
200% of rated voltage
630 VDC, 1000 VDC-rated:
150% of rated voltage
1500 VDC to 3000 VDC-rated:
120% of rated voltage
GENERAL SPECIFICATION
Note
Electrical characteristics at +25ºC unless otherwise specified

Operating Temperature: -55ºC to +125ºC

Capacitance Range: 100pF to 6.8µF

Voltage Range: 6.3VDC to 3000VDC

Temperature Coefficient of Capacitance (TCC):
X5R: ± 15% from -55ºC to +85ºC, with 0 VDC applied
X7R: ± 15% from -55ºC to +125ºC, with 0 VDC applied

Dissipation Factor (DF):
≤6.3V, 10V ratings: 5% maximum at 1.0 VRMS and 1kHz
16V, 25V ratings: 3.5% maximum at 1.0 VRMS and 1kHz
≥50V ratings: 2.5% maximum at 1.0 VRMS and 1kHz

Insulating Resistance:
At +25ºC 100,000 MΩ min. or 1000ΩF whichever is less
At +125ºC 10,000 MΩ min. or 100ΩF whichever is less

Aging Rate: 1% maximum per decade


Dielectric Strength Test:

Performed per method 103 of EIA 198-2-E.
Applied test voltages
≤200 VDC-rated: 250% of rated voltage
500 VDC-rated:
min. 150% of rated voltage
630 VDC, 1000 VDC-rated:
150% of rated voltage
1500 VDC, 3000 VDC-rated: 120% of rated voltage
  • Vishay
  • Passive Components|Capacitors