Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Current Sense Resistors
NEWEST Products

Vishay / Dale Current Sensing Resistors

The Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes with low resistance and in a variety of temperature performances and temperature coefficients.

Series:

WSBM Series

WSBM Series Power Metal Strip® Battery Shunt Resistor W/Molded Enclosure
Vishay Dale WSBM

Features

  • Power Rating: 36W
  • High power to resistor size ratio
  • Proprietary processing technique produces extremely low resistance values
  • All welded construction
  • Solid metal manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
  • enclosure allows for easy PCB connection
  • Includes 4-pin female connector that mates with a Molex type MX150 #33472-0401 connector
  • Very low inductance (< 5 nH)
  • Low thermal EMF (< 3 μV/°C)
 
Standard Electrical Specifications
Vishay Dale WSBM Specifications

WSBS Series

WSBS Series Power Metal Strip® Battery Shunt Resistor, Very Low Value
Vishay Dale WSBS

Features

  • Power Rating: 36W
  • High power to resistor size ratio
  • Proprietary processing technique produces extremely low resistance values
  • All welded construction
  • Very low inductance (< 5 nH)
  • Low thermal EMF (< 3 μV/°C)
  • AEC-Q200 qualified
 
Standard Electrical Specifications
Vishay Dale WSBS Specifications

WSK


Vishay WSK0612 Series Power Metal Strip® Resistors

Features

  • 4-Terminal design allows for 1 % tolerance down to 0.0005Ω and 0.5 % tolerance down to 0.001Ω
  • Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.0005Ω)
  • Durable with all-welded construction
  • Solderable terminations
  • Low thermal EMF (<3µV/ºC)
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20 ppm/ºC)
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Compliant to RoHS Directive 2002/95/EC
  • AEC-Q200 qualified available (1)
Note
(1) Flame retardance test may not be applicable to some resistor technologies.

 

WSK0612 SMT Named as Top-10 Power Product by Electronic Products China Magazine.
Learn More

Standard Electrical Specifications

Global Model
Size
Power Rating
P 70 ºC
W
Tolerance
± %
Resistance Value
Range
Ω
WSK0612 0612 1.0 1.0 0.0005 to 0.005
WSK2512  2512 1.0
0.1
0.5
1.0
0.01 to 0.2
0.001 to 0.2
0.0005 to 0.2



WSK0612

WSK2512
WSK2512 Performance

WSLS Series

WSLS Series Power Metal Strip® Resistors, Improved Stability

Vishay WSLS Power Metal Strip Resistors
Features
  • Current sensing in high-temperature (+ 125 °C) applications
  • Greater stability with maximum resistance change of 0.25 % or 0.5 % through 2000 h workload
  • Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
  • Proprietary processing technique produces extremely low resistance values (0.01 Ω to 0.1 Ω)
  • All welded construction
  • Solid metal nickel-chrome resistive element with low TCR (< 20 ppm/°C)
  • Very low inductance 0.5 nH to 2 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • AEC-Q200 qualified (1)
  • Compliant to RoHS Directive 2002/95/EC

(1) Flame retardence test may not be applicable to some resistor technologies
Standard Electrical Specifications
GLOBAL MODEL
SIZE
POWER RATING P 70ºC W
TOLERANCE
±%

RESISTANCE
VALUE RANGE
Ω

WEIGHT
(typical)
g/1000 pieces

WSLS2512 2512 1.0 0.5, 1.0, 5.0 0.01 to 0.1 63.6

Technical Specifications
WSLS Series Power Current Sensing Resistors Technical Specifications

Performance
WSLS Series Power Current Sensing Resistors Performance Specifications

WSLP Series

WSLP Series High-Power SMD Metal Strip® Resistors
Vishay Super 12 2014

Vishay WSLP Power Metal Strip Resistors
Features
  • Very high power to foot print size ratio (1 W in 1206, 0.5 W in 0805 and 0.4 W in 0603 package)
  • Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
  • Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
  • All welded construction
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • AEC-Q200 qualified available (1)
  • Compliant to RoHS Directive 2002/95/EC

(1) Flame retardence test may not be applicable to some resistor technologies
Standard Electrical Specifications
GLOBAL MODEL
SIZE
POWER RATING P 70ºC W
RESISTANCE RANGE Ω
± 0.5% ± 1.0%
WSLP0603 0603
0.4
0.01 to 0.1
0.015 to 0.1
WSLP0805 0805
0.5
0.01 to 0.05
0.01 to 0.05
WSLP1206 1206
1.0
0.005 to 0.05
0.01 to 0.05
WSLP2010 2010
2.0
0.004 to 0.01
 0.001 to 0.01
WSLP2512
 25123.0
0.003 to 0.01
0.0005 to 0.01
WSLP2726
Learn More
 
2726 7.0
0.5m to 1m
0.5m to 1m
WSLP3921 3921 5.0 0.5m to 1m 2m to 4m
WSLP4026
Learn More
 
4026
7.0
 0.5 to 1m
0.5m to 1m
WSLP5931
5931 7.0 0.3m to 0.5m 1m to 3m
WSLP4026
Learn More
4026
7.0
0.5m to 1m
0.5m to 1m

Technical Specifications


Performance

WSL Series

WSL Series Power Metal Strip® Resistors
/vishaysuper12/
Vishay WSL Power Metal Strip Resistors Features
  • Ideal for all types of current sensing , voltage division and pulse applications including switching and linear power supplies , instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
  • All welded construction
  • Solderable terminations
  • Solid metal Nickel-Chrome or Manganese-Copper alloy
    resistive element with low TCR (< 20 ppm/°C)
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • Compliant to RoHS directive 2002/95/EC
 
Part NumberDescriptionData SheetResistancePower RatingCase HeightCase LengthCase WidthStandard Pack Qty









Loading First Previous Next Last
Standard Electrical Specifications
GLOBAL MODEL
POWER RATING P 70ºC W
RESISTANCE RANGE
WEIGHT (typical) g/1000 pieces
± 0.5% ± 1.0%
WSL0603 0.1 0.01 to 0.1
0.01 to 0.1
1.9
WSL0805 0.125 0.005 to 0.2 0.005 to 0.2 4.8
WSL1020
 2.03m to 6m
38.74
WSL1206 0.25 0.005 to 0.2
0.001 to 0.2
16.2
WSL2010 0.5 0.004 to 0.5
0.001 to 0.5
38.9
WSL2512 1.0 (1) 0.003 to 0.5
0.0005 to 0.5
63.6
WSL2816 2.0 0.003 to 0.1
0.002 to 0.1 118
WSL3637 3.0 0.001 to 0.01
0.001 to 0.01 274.3
WSL3921 3.0 0.2, 0.3, 0.5, 1, 2, 3, 4m
281
WSL2726 3.0 0.3, 0.5, 0.7, 1, 2, 3, 4, 5m 420
WSL4026 3.0 0.3, 0.5, 0.7, 1, 2, 3, 4, 5m 420
WSL5931 5.0 0.2, 0.3, 0.5, 1, 2, 3m
398
Notes: (1) for values above 0.1Ω derate linearly to 80% rated power at 0.5Ω
Part marking: value; tolerance: Due to resistor size limitations, some resistors will be marked with only the resistance value.

Technical Specifications


Performance


WSR Series

WSR Series Power Metal Strip® Resistors
Vishay WSR Series
WSR2, WSR3, WSR5 Features
  • Molded high temperature encapsulation
  • Ideal for all types of current sensing , voltage division and pulse applications including switching and linear power supplies , instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
  • All welded construction
  • Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • Compliant to RoHS directive 2002/95/EC
WSR5 (High Power)
  • Improved thermal management incorporated into design
  • Integral heat sink not utilized for resistance values less than 0.0075Ω


Standard Electrical Specifications
GLOBAL MODEL
SIZE
POWER RATING P 70ºC W
RESISTANCE RANGE Ω
± 0.5% ± 1.0%
WSR2 4527 2.0 0.005 to 1.0
0.01 to 1.0
WSR3 4527 3.0 (1) 0.005 to 0.2
0.01 to 0.2
WSR5 4527 5.0 (2) 0.005 to 0.3 0.01 to 0.3
Notes: (1) The WSR3 requires a minimum of 1050 sq. mil. circuit traces connecting to the recommended solder pad.
Notes: (2) The WSR5 is rated at 5W with terminal temperature maintained ≤ 120ºC.
Part Marking: DALE, Model, Value, Tolerance, Data Code

Technical Specifications
PARAMETER UNIT WSR2 & WSR3
WSR5
Temperature Coefficient
ppm/ºC 0.005Ω to 0.0099Ω = ± 110
0.010Ω to 1.0Ω = ±75
0.0075 Ω to 0.0099 Ω = ± 110
0.01 Ω to 0.3 Ω = ± 75
Dielectric Withstanding Voltage
V AC >500 >500
Insulation Resistance
Ω > 10 9
> 10 9
Operating Temperature Range
ºC -65 to +275
-65 to +275
Maximum Working Voltage
V (P x R) ½
(P x R) ½
Weight/1000 pieces (typical)
g 440 476
Performance
TEST
CONDITIONS OF TEST
TEST LIMITS
WSR2 WSR3 WSR5
Thermal Shock
- 55 °C to + 150 °C, 1000 cycles, 15 min at each extreme ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR
Short Time Overload
WSR2: 5 x rated power for 5 s
WSR3: 4 x rated power for 5 s
WSR5: 3 x rated power for 5 s
± (0.5 % + 0.0005 Ω) ΔR ± (2.0 % + 0.0005 Ω) ΔR ± (2.0 % + 0.0005 Ω) ΔR
Low Temperature Storage
- 65 °C for 24 h ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR
High Temperature Exposure
1000 h at + 275 °C ± (1.0 % + 0.0005 Ω) ΔR ± (1.0 % + 0.0005 Ω) ΔR ± (1.0 % + 0.0005 Ω) ΔR
Bias Humidity
+ 85 °C, 85 % RH, 10 % Bias, 1000 h ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR
Mechanical Shock
100 g's for 6 ms, 5 pulses ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR
Vibration Vibration Frequency varied 10 Hz to 2000 Hz in 1 min, 3 directions, 12 h ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR
Load Life
1000 h at rated power, + 70 °C, 1.5 h "ON", 0.5 h "OFF" ± (1.0 % + 0.0005 Ω) ΔR ± (2.0 % + 0.0005 Ω) ΔR ± (2.0 % + 0.0005 Ω) ΔR
Resistance to Solder Heat
+ 260 °C Solder, 10 s to 12 s dwell, 25 mm/s emergence ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR
Moisture Resistance
MIL-STD-202 Method 106, 0 % power, 7a and 7b not required ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR ± (0.5 % + 0.0005 Ω) ΔR

WSH Series


WSH2818 Series Power Metal Strip® Resistors , High Power (5 W)
/vishaysuper12/

Vishay WSH2818 High Power Resistors



  Features
  • Improved thermal management incorporated into design
  • Ideal for all types of current sensing , voltage division and pulse applications including switching and linear power supplies , instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values
  • All welded construction
  • Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)
  • Lead (Pb)-free construction
  • Very low inductance (< 5 nH)
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • Compliant to RoHS directive 2002/95/EC


Technical Specifications
PARAMETER
UNIT
WSH2818
Temperature Coefficient
ppm/ºC
± 200 for 1 mΩ to 5.99 mΩ
± 75 for 6 mΩ to 100 mΩ
Inductance
ηH < 5
Operating Temperature Range
ºC - 65 to + 170
Maximum Continuous Current
A (P/R) 1/2
Weight/1000 pieces
g 126


Standard Electrical Specifications
GLOBAL MODEL
POWER RATING P 70ºC W TOLERANCE RESISTANCE RANGE Ω
WSH2818 5 (1) 1.0 0.001 to 0.1
Notes: (1) The WSH2818 is rated at 5W with maximum surface temperature of 200ºC.

Performance

WSL...18 Series

WSL...18 Series High Power Resistors
Vishay WSL...18 Series
Features
  • Ideal for all types of current sensing , voltage division, and pulse applications including switching and linear power supplies , instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
  • Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • Compliant to RoHS directive 2002/95/EC
Standard Electrical Specifications
GLOBAL MODEL
POWER RATING P 70ºC W
RESISTANCE RANGE Ω
WEIGHT (typical)
g/1000 pieces
± 0.5% ± 1.0%
WSL0603...18 0.20 0.01 to 0.1
0.01 to 0.1
1.9
WSL0805...18 0.25 0.005 to 0.2
0.005 to 0.2
4.8
WSL1206...18 0.5 0.005 to 0.2
0.001 to 0.2
16.2
WSL2010...18 1.0 0.004 to 0.5
0.001 to 0.5
38.9
WSL2512...18 2.0 0.003 to 0.04
0.0005 to 0.04
63.6

Technical Specifications



Performance


WSHM2818 Series

WSHM2818 Series Power Metal Strip® Resistors , High Power (7 W)
 
  WSHM2818 Resistor
 
 Technical Specifications

PARAMETER
UNIT
WSHM2818
Temperature Coefficient
ppm/ºC
± 200 for 1 mΩ to 5.99 mΩ
± 75 for 6 mΩ to 100 mΩ
Inductance
ηH < 5
Operating Temperature Range
ºC - 65 to + 170
Maximum Continuous Current
A (P/R) 1/2
 Features
  • Improved thermal management incorporated into design
  • Ideal for all types of current sensing, voltage division, and pulse applications
    • Switching & Linear power supplies
    • Instruments
    • Power amplifier
  • Proprietary processing technique produces extremely low resistance values
  • All welded construction
  • Very low inductance (<5nH)
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR(<20ppm/ºC)
  • Excellent frequency response to 50MHz
  • Low thermal EMF (<3µV/ºC)
  • AEC-Q200 qualified)
    • Flame retardance test may not be applicable to some resistor technologies
 
Standard Electrical Specifications
GLOBAL MODEL
POWER RATING P 70ºC W TOLERANCE ±% RESISTANCE RANGE Ω
Weight (typical) g/1000 pieces
WSHM2818   7 (2) 1.0 0.001 to 0.1
167.8
Notes: (1) The WSHM2818 is rated at 7W with maximum surface temperature of 180ºC.

Performance

WSLT Series

WSLT Series High Power Resistors
/vishaysuper12/
Vishay WSLT High Power Resistors Features
  • Ideal for all types of current sensing , voltage division, and pulse applications including switching and linear power supplies , instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.01 Ω)
  • Specially selected and stabilized materials allow for high temperature ratings (2 x standard WSL rating)
  • All welded construction
  • Solid metal Nickel-Chrome alloy resistive element with low TCR (< 20 ppm/°C)
  • Very low inductance (< 5 nH)
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (< 3 μV/°C)
  • Compliant to RoHS directive 2002/95/EC
Part NumberData SheetResistancePower RatingCase Code - inCase Code - mm






Loading First Previous Next Last


Technical Specifications


Performance


RCWE Series

RCWE Series Thick Film, Extremely Low Value
Vishay RCWE Thick Film Resistors
Features
  • Extremely low resistance values (0.01 Ω to 0.976 Ω)
  • Suitable for current sensing and shunts
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Lead (Pb)-free solder contacts on Ni barrier layer
  • Compliant to RoHS directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
Standard Electrical Specifications
GLOBAL MODEL
POWER RATING P 70ºC W
TEMPERATURE
COEFFICIENT ppm/ºC

RESISTANCE RANGE Ω
E-SERIES
± 1.0%
± 5.0%
RCWE0402
0.125
±400
- 0.033 to 0.05
24
±200 0.051 to 0.18
±100 0.2 to 0.976
RCWE0603
0.2
±700
-
0.010 to 0.018 24
±400 0.02 to 0.03
±200 0.033 to 0.1
±100 0.11 to 0.976
RCWE0805
0.25
±400
- 0.010 to 0.018 24
±300 0.02 to 0.03
±200 0.033 to 0.05
±100 0.051 to 0.976
RCWE1206
0.5
±600 -
0.010 to 0.018
24
±300 0.02 to 0.03
±200 0.033 to 0.05
±100 0.051 to 0.976
1.0
±500 -
0.010 to 0.018
24

±300 0.02 to 0.03
±200 0.033 to 0.05
±100 0.051 to 0.976
RCWE2010
1.0
±600 -
0.010 to 0.018
24
±300 0.02 to 0.03
±200 0.033 to 0.05
±100 0.051 to 0.976
RCWE2512

2.0
±600 - 0.010 to 0.018
±300 0.02 to 0.03
±200 0.033 to 0.05
±100 0.051 to 0.976
Notes: Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
Part marking: Reference "Surface Mount Resistor Marking" (document number 20020).

Technical Specifications


Performance


RCWL Series

RCWL Series Thick Film, Low Value
Vishay RCWL Thick Film Resistors Features
  • Extremely low resistance values (0.1 Ω to 0.91 Ω)
  • Suitable for current sensing and shunts
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Solder contacts on Ni barrier layer
  • Compliant to RoHS directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
Standard Electrical Specifications
GLOBAL MODEL
POWER RATING P 70ºC W
TEMPERATURE
COEFFICIENT ppm/ºC

RESISTANCE RANGE Ω
E-SERIES
± 5.0%
RCWL0402 0.063
±600 0.22 to 0.43
24
±400 0.47 to 0.91
RCWL0603 0.1
±400 0.10 to 0.43
24
±200 0.47 to 0.91
RCWL0805 0.125
±300 0.10 to 0.43
24
±200 0.47 to 0.91
RCWL1206 0.25
±300 0.10 to 0.43
24
±200 0.47 to 0.91
RCWL1210 0.33 ±200 0.10 to 0.91
24
RCWL1218 1.0 ±200 0.10 to 0.91
24
RCWL2010 0.5 ±200 0.10 to 0.91
24
RCWL2512 1.0 ±200 0.10 to 0.91
24
Notes: Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material
Part marking: Reference Surface Mount Resistor Marking document number 20020
The resistance is measured from the top side

Technical Specifications


Performance


WSMS Series

WSMS Series Power Metal Strip® Meter Shunt Resistor
Vishay / Dale WSMS3124 Series Power Metal Strip® Meter Shunt Resistor Features
  • Very low inductance
  • Low resistance values
  • High power in 3124 package
  • Low thermal EMF


eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Vishay
  • Sensing
  • Passive Components|Sensors