Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay Draloric RCL Series Thick Film Chip Resistors
NEWEST Products

Vishay/Draloric RCL Thick Film Chip Resistors

Vishay/Draloric's RCL Series Thick Film Chip Resistors offer an enhanced power rating and long side terminations. In addition, these halogen-free chip resistors from Vishay/Dale feature a protective overglaze and pure tin solder contacts on an Ni barrier layer which makes them compatible with both lead (Pb)-free and lead-containing soldering processes. Vishay/Dale's thick film chip resistors are compliant to RoHS directive 2002/95/EC and AEC-Q200, rev. C compliant.

View RCL1225 resistors.

FEATURES
  • Enhanced power rating
  • Long side terminations
  • Protective overglaze
  • AEC-Q200, rev. C compliant

STANDARD ELECTRICAL SPECIFICATIONS:
MODEL


SIZE


POWER RATING
P70
W
LIMITING
ELEMENT
VOLTAGE
MAX. V

TEMPERATURE
COEFFICIENT
ppm/K
TOLERANCE
%

RESISTANCE
RANGE
(Ω)
E-SERIES

INCH METRIC
RCL0612 e3

0612

RR1632


0.5


75

±100 ±1
1 to 1M

E24 + E96
E24
±200
±5
RCL1218 e3

1218

RR3246


1


200

±100 ±1
1 to 2M2

E24 + E96
E24
±200
±5

Notes:
  • These resistors do not feature a limited lifetime when operated within the permissable limits. However, resistance value drift increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional lifetime.
  • Marking: See datasheet "Surface Mount Resistor Marking" (document number 20020).
  • Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.

Note:
(1) The power dissipation on the resistors generates a temperature rise against the local ambient, depending on the heat flow support of the printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature of 155ºC is not exceeded.

  • Vishay
  • Passive Components|Resistors