Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Vishay » Vishay/Sprague TM8 Series Solid Tantalum Chip Capacitors
NEWEST Products
Vishay/Sprague TM8 Series Solid Tantalum Chip Capacitors | Mouser

Vishay/Sprague TM8 Series
Solid Tantalum Chip Capacitors

Vishay/Sprague's TM8 Series Solid Tantalum Chip Capacitors are MICROTAN™ high reliability, low DCL, and lead frameless molded capacitors with a capacitance range of 1µF to 47µF. The TM8 Series Tantalum Chip Capacitors from Vishay/Sprague are surface mountable and are available in small sizes for space constrained applications and L-shaped terminations for superior board mounting. Their low DCL extends battery life and they have an operating temperature range of -55ºC to +85ºC (to +125ºC with voltage derating). TM8 Series capacitors are suitable for medical implantable applications with additional screenings. These capacitors are compliant to RoHS directive 2002/95/EC.
A Vishay Super 12 selection!


FEATURES
  • Capacitance range: 1µF to 47µF
  • Capacitance tolerance: ±10%
  • Voltage range: 2 WVDC to 40 WVDC
  • MICROTAN™ high reliability
  • Low DCL for extended battery life
  • Small size
  • L-shaped terminations for superior board mounting
  • Operating temperature range of -55°C to +85°C
    (to 125°C with voltage derating)
  • Surface mountable capacitors
  • Compliant to RoHS directive 2002/95/EC


Part Number Capacitance DC Voltage Rating at 85°C
TM8M105K010UBA 1 10
TM8M105K016UBA 1 16
TM8P105K040UBA 1 40
TM8R105K025UBA 1 25
TM8W105K020UBA 1 20
TM8R335K020UBA 3.3 20
TM8M475K010UBA 4.7 10
TM8P475K025UBA 4.7 25
TM8L755K010UBA 7.5 10
TM8M106K6R3UBA 10 6.3
TM8R106K010UBA 10 10
TM8R106K016UBA 10 16
TM8M156K6R3UBA 15 6.3
TM8T476K010UBA 47 10
**See Datasheet for Ordering Information.



  • Vishay
  • Passive Components|Capacitors