Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Vishay Semiconductors » TCxT1350X01 Subminiature Transmissive Optical Sensors - Vishay
NEWEST Products
Vishay Semiconductors TCxT1350X01 Subminiature Transmissive Optical Sensors
 Vishay Super 12 for 2014

Vishay Semiconductors TCxT1350X01 Subminiature Transmissive Optical Sensors

Vishay Semiconductors TCxT1350X01 Subminiature Transmissive Optical Sensors are AEC-Q101-qualified, surface-mount transmissive optical sensors for automotive and industrial applications. Designed for harsh low- and high-temperature environments, the single-channel TCPT1350X01 and dual-channel TCUT1350X01 feature a wide operating temperature range of -40ºC to +125ºC. With a 3.0mm gap width, the devices can be used with a wide variety of materials and allow for looser mechanical tolerances than sensors with smaller gaps, making them ideal for automotive and industrial applications.

The single-channel TCPT1350X01 includes an infrared emitter and phototransistor detector located face-to-face in a surface-mount package, while the dual-channel TCUT1350X01 includes an infrared emitter and two phototransistor detectors. Both sensors can detect motion and speed. With dual channels, the TCUT1350X01 can also be used to detect direction in applications such as electronic power steering (ESP) systems.

Part Number Datasheet Phototransistor
Detectors
TCPT1350X01 Datasheet 1
TCUT1350X01 Datasheet 2

Features
  • AEC-Q101 qualified
  • Allows for looser mechanical tolerances
  • Phototransistor output
  • Moisture Sensitivity Level rating of 1 (MSL1)
  • Unlimited floor life
  • Compatible with reflow solder processes
    according to JEDEC–STD-020D
  • Halogen free, RoHS compliant, and comply
    with Vishay's "green" standards
Specifications
  • Wide operating temperature range: -40ºC to +125ºC
  • Compact dimensions: 5.5 x 4 x 4mm
  • Typical output current: 1.6mA
  • Gap width: 3.0mm
  • Apertures: 0.3mm
  • Emitter wavelength: 950nm

Applications
  • Automotive and industrial applications
  • Position sensors for encoders in high-temperature environments, such as close to motors
  • Ignition locks and adaptive headlights
  • Electronic power steering (EPS) systems
  • Sensors for motion, speed, and direction
  • Vishay Semiconductors