Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Yamaichi Electronics » Yamaichi Electronics Memory Card Connectors
NEWEST Products

Yamaichi Electronics Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. Now, the increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro SIM cards which offer smaller and thinner mechanical structures.

Yamaichi Electronics FPS009 SD Card Connectors


Yamaichi Electronics FPS009 SD Card Connectors offer such features as the "Card-Stopper" to prevent accidental ejection, the "Card-Detection Switch" to prevent shorting the signal, and additional EMI grounding pads on the metal covers. These features give the FPS009 series a strong advantage over alternative designs.

The FPS Series offers 2-point contact installation on all contact-terminals to ensure die-electric discontinuity prevention which may be caused by vibration and impact, zero sliding contact @100G shock (X・Y・Z direction), and metal shell cover with 4 GNDs (solder tubs) to ensure EMI/ESD prevention performance.


Features
  • Multiple card operational designs: Push-Push and Manual
  • Card-Detection & Card-Stopper designs
  • 2-point contact installation
  • Zero sliding contact @ 100G shock
  • Metal shell cover with 4 GNDs
Specifications
  • Current per contact: 0.5A max
  • Operating temperature: -25ºC ~ +85ºC
  • Mating life cycle: 10,000 times



Part Number Datasheet Operation Method Dimensions (H x W x L) Features
FPS009-2920-0 Push-Push 2.80 x 29.00 x 28.10mm Card Detection Switch
FPS009-2900-0 Push-Push 2.80 x 27.10 x 28.10mm Card Detection Switch
FPS009-2970-0 Push-Push 2.65 x 27.40 x 28.00mm Reverse Mount,
Card Detection Switch
FPS009-2960-0 Push-Push 2.85 x 28.00 x 29.35mm Reverse Mount
FPS009-3202-BL Manual 3.40 x 27.40 x 20.30mm -
FPS009-2901-0 Push-Push 2.80 x 28.10 x 27.10mm Card Detection Switch

Yamaichi Electronics PJS008 Micro SD Card Connectors


Yamaichi Electronics PJS008 Micro SD Card Connectors are reliable and easy to operate. Two card operation methods are available, including Push-Push and Manual, in order to give customers flexibility with their product designs.

These card connectors offer design features such as the "Card-Stopper" to prevent accidental ejection, "Card-Detection Switch" to prevent shorting the signal, as well as additional EMI grounding pads on the metal cover. All of these features work together to make the PJS008 Micro SD card connector series a great choice for any mobile wireless application.


Features
  • Multiple card operational designs:
    Push-Push, Manual
  • Low-profile designs to optimize
    device design space
  • Card Miss-Insertion, Card-Detection,
    Card-Stopper, and EMI Prevention features
Specifications
  • Current per contact: 0.5A max
  • Voltage rating: AC/DC 50Vrms
  • Operating temperature: -25ºC ~ +85ºC
  • Mating life cycle: 10,000 times

Part Number Datasheet Operation
Method
Dimensions
(H x W x L)
Features
PJS008-2003-0
Push-Push 1.85 x 15.70
x 15.70mm
Reverse Mount, Card Detection
Switch, Card Stopper
PJS008-2003-1
Push-Push 1.85 x 15.70
x 15.70mm
Reverse Mount, Card Detection Switch,
with Positioning Pin, Card Stopper
PJS008-2120-0
Push-Push 1.55 x 14.20
x 15.20mm
Standard Mount, Card Detection
Switch, Card Stopper
PJS008-2130-0 Push-Push 1.55 x 14.20
x 15.20mm
Standard Mount, Card Detection Switch,
Card Stopper, with Positioning Pin
PJS008U-3000-0
Manual 14.18 x 12.80
x 4.90mm
Vertical Mount, Card Stopper

Yamaichi Electronics FUS006 & FUS008 Micro SIM Card Connectors


Yamaichi Electronics FUS006 & FUS008 Micro SIM Card Connectors offer the lowest profile in the Micro SIM card connector market and are easy to operate. Several card operation methods are available, including Push-Push, Manual, Hinge, and Pull-Eject types, in order to give customers flexibility with their product designs. These compact and flexible design features make the FUS006 and FUS008 Micro SIM card connector series a great choice for any mobile wireless application.


Features
  • Multiple card operational
    designs: Push-Push, Manual, Hinge, and Pull-Eject
  • Low-profile design to optimize device design space
  • Card Miss-Insertion & Card Detection designs
Specifications
  • Current per contact: 0.5A MAX
  • Voltage rating: DC 5V
  • Operating temperature:
    -25ºC ~ +85ºC
  • Mating life cycle: 5,000 times

Part Number Datasheet Operation
Method
Dimensions
(H x W x L)
Features
FUS006-8500-0 Pull-Eject Type 1.34 x 14.00
x 16.12mm
6-pin, Card
Miss-Insertion Design
FUS006U-5000-0        
FUS008U-5000-0         
FUS008U-9000-0 Hinge Type 1.45 x 14.00
x 18.20mm
8-pin, Card
Miss-Insertion Design

Yamaichi Electronics FPS009-4200-0 SD Card Connector for Automobile Infotainment System


In automobile infotainment systems, mobile memory applications are required to handle tough operating conditions and vibration as a result of the vehicle's movement. The Yamaichi FPS009-4200-0 SD card connector is designed specifically for the automobile infotainment environment. Its Push-Lock design secures the SD card's position and eliminates the possibility of accidental ejection. Many of its product design features, such as Dual-Bean contacts and Quad-GND pads, provide the connector with maximum card connection and signal performance. With these advantages, the FPS009-4200-0 is an ideal solution for automobile infotainment SD card applications.


Features
  • One-action Push-Lock
  • Dual-Bean Contact for single signal tab connection
  • Quad-GND (4) pad for EMI/ESD prevention and
    soldering stability
  • Can withstand over 100G pad impact force for
    ALL 6 axes of direction (with card inserted)
Specifications
  • Current per contact: 0.5A MAX
  • Voltage rating: DC 5V
  • Operating temperature: -25ºC ~ +85ºC
  • Mating life cycle: 100 times

Part Number Datasheet Operation
Method
Features Additional
Resources
FPS009-4200-0 Push-Lock Dual-Bean Contact,
Quad-GND Pads
Brochure

  • Yamaichi Electronics
  • Connectors|Connector-Memory Card